XINLUDA XL33078P
| Manufacturer | XINLUDAAsian Brands |
| MPN | XL33078P |
| LCSC Part # | C46971141 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | DUAL HIGH-SPEED LOW-NOISE OPERATIONAL AMPLIFIER |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | XINLUDA | |
| Packaging | DIP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 7V/us | |
| Input Offset Current(Ios) | 30nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 350nA | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 16MHz | |
| Quiescent Current | 5mA | |
| Input Voltage Noise Density | 5nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -15V~-5V;5V~15V | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The XL33078 series is a high-performance dual operational amplifier designed for high-quality audio and data signal applications. The device operates over a wide range of single and dual supply voltages, featuring low noise, high gain-bandwidth product, and high slew rate. Additional characteristics include low total harmonic distortion, excellent phase margin and gain margin, wide output voltage swing free of crossover distortion, and symmetrical sink/source current performance.
Features
- Dual supply voltage range: ±5V to ±18V
- Low voltage noise: 5.0 nV/√Hz (typical)
- Low input offset voltage: 0.3mV (typical)
- Low total harmonic distortion: 0.003% (typical)
- High slew rate: 7 V/μs (typical)
- High gain bandwidth product: 16 MHz (typical)
- High open-loop AC gain: 800 at 20 kHz
- Wide output voltage swing: +14.1V to -14.6V
- Excellent gain and phase margin
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1626 | $ 0.81 |
| 50+ | $ 0.1276 | $ 6.38 |
| 150+ | $ 0.1127 | $ 16.91 |
| 500+ | $ 0.094 | $ 47.00 |
| 2,000+ | $ 0.0857 | $ 171.40 |
| 4,000+ | $ 0.0807 | $ 322.80 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | XINLUDA | |
| Packaging | DIP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 7V/us | |
| Input Offset Current(Ios) | 30nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 350nA | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 16MHz | |
| Quiescent Current | 5mA | |
| Input Voltage Noise Density | 5nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -15V~-5V;5V~15V | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The XL33078 series is a high-performance dual operational amplifier designed for high-quality audio and data signal applications. The device operates over a wide range of single and dual supply voltages, featuring low noise, high gain-bandwidth product, and high slew rate. Additional characteristics include low total harmonic distortion, excellent phase margin and gain margin, wide output voltage swing free of crossover distortion, and symmetrical sink/source current performance.
Features
- Dual supply voltage range: ±5V to ±18V
- Low voltage noise: 5.0 nV/√Hz (typical)
- Low input offset voltage: 0.3mV (typical)
- Low total harmonic distortion: 0.003% (typical)
- High slew rate: 7 V/μs (typical)
- High gain bandwidth product: 16 MHz (typical)
- High open-loop AC gain: 800 at 20 kHz
- Wide output voltage swing: +14.1V to -14.6V
- Excellent gain and phase margin
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

