XFCN TS4060060-0700
| Manufacturer | XFCNAsian Brands |
| MPN | TS4060060-0700 |
| LCSC Part # | C46971088 |
| Packaging | - |
| Customer # | |
| Key Attributes | Lugs RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Lugs | |
| Manufacturer | XFCN | |
| Packaging | - | |
| Screw Hole Size | M4 | |
| Rated Current | 30A | |
| Ontology Coating | Tin | |
| Body Material | Brass |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Lugs | |
| Manufacturer | XFCN | |
| Packaging | - | |
| Screw Hole Size | M4 |
| Type | Description | |
|---|---|---|
| Rated Current | 30A | |
| Ontology Coating | Tin | |
| Body Material | Brass |
Report an ErrorShow similar products (0) >
In-Stock: 3,275
3,275 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2302$ 0.2187 | $ 1.09 |
| 50+ | $ 0.1823$ 0.1732 | $ 8.66 |
| 150+ | $ 0.1618$ 0.1538 | $ 23.07 |
| 1,000+ | $ 0.1363$ 0.1295 | $ 129.50 |
| 2,000+ | $ 0.1249$ 0.1187 | $ 237.40 |
| 5,000+ | $ 0.118$ 0.1121 | $ 560.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Lugs | |
| Manufacturer | XFCN | |
| Packaging | - | |
| Screw Hole Size | M4 | |
| Rated Current | 30A | |
| Ontology Coating | Tin | |
| Body Material | Brass |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Lugs | |
| Manufacturer | XFCN | |
| Packaging | - | |
| Screw Hole Size | M4 |
| Type | Description | |
|---|---|---|
| Rated Current | 30A | |
| Ontology Coating | Tin | |
| Body Material | Brass |
Report an ErrorShow similar products (0) >
C46971088 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



