LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX20012-18Y black product image
  • HX20012-18Y black thumbnail 1
  • HX20012-18Y black thumbnail 2
  • HX20012-18Y black thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX20012-18Y blackRoHS

Manufacturer
HongxingAsian Brands
MPN
HX20012-18Y black
LCSC Part #
C469710
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 18POS 2mm DUAL ROW
Datasheetpdf iconHongxing HX20012-18Y black
Custom CablesMOQ 1pc
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1017$ 0.51
50+$ 0.0817$ 4.09
150+$ 0.0717$ 10.76
1,000+$ 0.0558$ 55.80
2,000+$ 0.0498$ 99.60
5,000+$ 0.0468$ 234.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=2mm
Pitch2mm
With WingsWithout Fins
Pins Structure2x9P
Reference Series-
Number of Rows2
Plastic MaterialPA66
Number of PINs Per Row9
Row Spacing2mm
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.