RUILON RLST363A054LV
| Manufacturer |
RUILON
Asian Brands |
| Mfr. Part # | RLST363A054LV |
| LCSC Part # | C46970957 |
| Package | SOT-363 |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 15VC SOT-363 |
| Description | 6A@8/20us 150W@8/20us 15V 6V 5V SOT-363 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | RUILON | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,955 
2,955
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1345 $ 0.1076 | $ 0.54 |
50+ | $ 0.106 $ 0.0848 | $ 4.24 |
150+ | $ 0.0918 $ 0.0735 | $ 11.03 |
500+ | $ 0.0811 $ 0.0649 | $ 32.45 |
3,000+ | $ 0.0725 $ 0.0580 | $ 174.00 |
6,000+ | $ 0.0683 $ 0.0547 | $ 328.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$