RUILON P2300SB
| Manufacturer |
RUILON
Asian Brands |
| Mfr. Part # | P2300SB |
| LCSC Part # | C46970923 |
| Package | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | Thyristor Surge Suppressors (TSS) |
| Description | 260V 150mA DO-214AA(SMB) Thyristors (TSS) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | RUILON | |
| Package | DO-214AA(SMB) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,430 
2,430
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1352 $ 0.1190 | $ 0.60 |
50+ | $ 0.1066 $ 0.0939 | $ 4.70 |
150+ | $ 0.0922 $ 0.0812 | $ 12.18 |
500+ | $ 0.0815 $ 0.0718 | $ 35.90 |
2,500+ | $ 0.0729 $ 0.0642 | $ 160.50 |
5,000+ | $ 0.0686 $ 0.0604 | $ 302.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$