RUILON P1800SB
| Manufacturer | RUILONAsian Brands |
| MPN | P1800SB |
| LCSC Part # | C46970921 |
| Packaging | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | Thyristor Surge Suppressors (TSS) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | RUILON | |
| Packaging | DO-214AA(SMB) | |
| Peak Pulse Current-Ipp (10/1000us) | 80A | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 65pF | |
| Switching Voltage(Vs) | 220V | |
| Hold Current(Ih) | 150mA | |
| Current - Leakage | 5uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
DO-214AA/P Series are low capacitance devices designed to protect broadband equipment such as VOIP, DSL modems and DSLAMs from damaging overvoltage transients. The series provides a surface mount solution that enables equipment to comply with global regulatory standards while limiting the impact to broadband signals.
In-Stock: 5,460
5,460 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.149$ 0.1341 | $ 0.67 |
| 50+ | $ 0.1179$ 0.1062 | $ 5.31 |
| 150+ | $ 0.1024$ 0.0922 | $ 13.83 |
| 500+ | $ 0.0907$ 0.0817 | $ 40.85 |
| 2,500+ | $ 0.0814$ 0.0733 | $ 183.25 |
| 5,000+ | $ 0.0767$ 0.0691 | $ 345.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



