RUILON P1500SB
| Manufacturer | RUILONAsian Brands |
| MPN | P1500SB |
| LCSC Part # | C46970919 |
| Packaging | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | Thyristor Surge Suppressors (TSS) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | RUILON | |
| Packaging | DO-214AA(SMB) | |
| Peak Pulse Current-Ipp (10/1000us) | 80A | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 35pF | |
| Switching Voltage(Vs) | 180V | |
| Hold Current(Ih) | 150mA | |
| Current - Leakage | 5uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
DO-214AA/P Series are low capacitance devices designed to protect broadband equipment such as VOIP, DSL modems and DSLAMs from damaging overvoltage transients. The series provides a surface mount solution that enables equipment to comply with global regulatory standards while limiting the impact to broadband signals.
In-Stock: 335
335 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2037$ 0.1426 | $ 0.71 |
| 50+ | $ 0.1596$ 0.1118 | $ 5.59 |
| 150+ | $ 0.1408$ 0.0986 | $ 14.79 |
| 500+ | $ 0.1173$ 0.0822 | $ 41.10 |
| 2,500+ | $ 0.1068$ 0.0748 | $ 187.00 |
| 5,000+ | $ 0.1005$ 0.0704 | $ 352.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



