LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RUILON P0640SC product image
  • P0640SC thumbnail 1
  • P0640SC thumbnail 2
  • P0640SC thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

RUILON P0640SCRoHS

Manufacturer
RUILONAsian Brands
MPN
P0640SC
LCSC Part #
C46970917
Packaging
DO-214AA(SMB)
Customer #
Key Attributes
Thyristor Surge Suppressors (TSS)
Datasheetpdf iconRUILON P0640SC
In-Stock: 5,330
5,330 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.207$ 1.04
50+$ 0.1623$ 8.12
150+$ 0.1431$ 21.47
500+$ 0.1192$ 59.60
2,500+$ 0.1085$ 271.25
5,000+$ 0.1021$ 510.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS)
ManufacturerRUILON
PackagingDO-214AA(SMB)
Peak Pulse Current-Ipp (10/1000us)100A
On - State Current(It)2.2A
On - State Voltage(VT)4V
Operating Temperature Range-40℃~+150℃
Off-state Capacitance (Co)55pF
Switching Voltage(Vs)77V
Hold Current(Ih)150mA
Current - Leakage5uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

DO-214AA/P Series are low capacitance devices designed to protect broadband equipment such as VOIP, DSL modems and DSLAMs from damaging overvoltage transients. The series provides a surface mount solution that enables equipment to comply with global regulatory standards while limiting the impact to broadband signals.