ElecSuper RCLAMP3331PQTCT(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | RCLAMP3331PQTCT(ES) |
| LCSC Part # | C46970839 |
| Packaging | DFN1006-2L |
| Customer # | |
| Key Attributes | 3.3VWM 6.6VC DFN1006-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 6.6V | |
| Peak Pulse Current (Ipp) | 14A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 110W@8/20us | |
| Number of Channels | - | |
| Voltage - Breakdown | 7.8V | |
| type | - | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 7,300
7,300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.125 | $ 0.63 |
| 50+ | $ 0.1099 | $ 5.50 |
| 150+ | $ 0.1034 | $ 15.51 |
| 500+ | $ 0.0953 | $ 47.65 |
| 2,500+ | $ 0.0917 | $ 229.25 |
| 5,000+ | $ 0.0896 | $ 448.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



