ElecSuper PHDMI2FR4Z(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | PHDMI2FR4Z(ES) |
| LCSC Part # | C46970807 |
| Packaging | DFN2510-10L |
| Customer # | |
| Key Attributes | TVS DIODE 3.3VWM 3.3VC DFN2510-10L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN2510-10L | |
| Clamping Voltage | 3.3V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Power Dissipation (Ppp) | 30W@8/20us | |
| Voltage - Breakdown | 7.6V;8.1V | |
| Number of Channels | Four channels | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PHDMI2FR4Z(ES) is a transient voltage suppressor designed to protect components connected to data and transmission lines from ESD, electrical fast transients, and lightning strikes. All pins are rated to withstand 15kV ESD pulses using the IEC61000-4-2 air discharge method.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD protection compliant
- ±15kV contact discharge
- ±15kV air discharge
- 30W peak pulse power (8/20μs)
- Low clamping voltage
- Operating voltage: 3.3V
- Low leakage current
- RoHS compliant
- Protects 4 unidirectional lines
- Ultra-low junction capacitance: 0.22pF typical (IO-GND)
Applications
AI Translation
- USB and HDMI interfaces
- Portable electronic devices
- Servers, laptops, and desktop computers
- DisplayPort 1.3 and eSATA interfaces
- Digital video interfaces
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0855 | $ 0.43 |
| 50+ | $ 0.0681 | $ 3.41 |
| 150+ | $ 0.0594 | $ 8.91 |
| 500+ | $ 0.0529 | $ 26.45 |
| 3,000+ | $ 0.0477 | $ 143.10 |
| 6,000+ | $ 0.0451 | $ 270.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN2510-10L | |
| Clamping Voltage | 3.3V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Power Dissipation (Ppp) | 30W@8/20us | |
| Voltage - Breakdown | 7.6V;8.1V | |
| Number of Channels | Four channels | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PHDMI2FR4Z(ES) is a transient voltage suppressor designed to protect components connected to data and transmission lines from ESD, electrical fast transients, and lightning strikes. All pins are rated to withstand 15kV ESD pulses using the IEC61000-4-2 air discharge method.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD protection compliant
- ±15kV contact discharge
- ±15kV air discharge
- 30W peak pulse power (8/20μs)
- Low clamping voltage
- Operating voltage: 3.3V
- Low leakage current
- RoHS compliant
- Protects 4 unidirectional lines
- Ultra-low junction capacitance: 0.22pF typical (IO-GND)
Applications
AI Translation
- USB and HDMI interfaces
- Portable electronic devices
- Servers, laptops, and desktop computers
- DisplayPort 1.3 and eSATA interfaces
- Digital video interfaces
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

