ElecSuper RClamp1851ZA(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | RClamp1851ZA(ES) |
| LCSC Part # | C46970804 |
| Packaging | DFN0603-2L |
| Customer # | |
| Key Attributes | TVS DIODE 18VWM 6VC DFN0603-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN0603-2L | |
| Clamping Voltage | 6V | |
| Peak Pulse Current (Ipp) | 7A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 50W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 23.6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
RCLAMP1851ZA(ES) is an ultra-low capacitance transient voltage suppressor designed to protect high-speed data interfaces. This device is specifically designed to protect sensitive electronic components connected to data and transmission lines from overstress damage caused by electrostatic discharge. Per IEC61000-4-2, it provides ESD protection up to ±15kV (contact discharge); per IEC61000-4-5, it can withstand peak pulse currents up to 7.0A (8/20μs).
Features
- Compliant with IEC 61000-4-2 Level 4 ESD protection standard
- ±15kV contact discharge
- ±15kV air discharge
- 50W peak pulse power (8/20μs)
- Low clamping voltage
- Working voltage: 18V
- Low leakage current
- RoHS compliant
- Protects one bidirectional line
- Low junction capacitance: typical 0.14pF
Applications
- High-speed interfaces
- Mobile phones & accessories
- Portable electronics & laptops
- TVs & monitors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0818 | $ 0.41 |
| 50+ | $ 0.0722 | $ 3.61 |
| 150+ | $ 0.0674 | $ 10.11 |
| 500+ | $ 0.0639 | $ 31.95 |
| 2,500+ | $ 0.061 | $ 152.50 |
| 5,000+ | $ 0.0596 | $ 298.00 |
Standard Packaging10000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN0603-2L | |
| Clamping Voltage | 6V | |
| Peak Pulse Current (Ipp) | 7A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 50W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 23.6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
RCLAMP1851ZA(ES) is an ultra-low capacitance transient voltage suppressor designed to protect high-speed data interfaces. This device is specifically designed to protect sensitive electronic components connected to data and transmission lines from overstress damage caused by electrostatic discharge. Per IEC61000-4-2, it provides ESD protection up to ±15kV (contact discharge); per IEC61000-4-5, it can withstand peak pulse currents up to 7.0A (8/20μs).
Features
- Compliant with IEC 61000-4-2 Level 4 ESD protection standard
- ±15kV contact discharge
- ±15kV air discharge
- 50W peak pulse power (8/20μs)
- Low clamping voltage
- Working voltage: 18V
- Low leakage current
- RoHS compliant
- Protects one bidirectional line
- Low junction capacitance: typical 0.14pF
Applications
- High-speed interfaces
- Mobile phones & accessories
- Portable electronics & laptops
- TVs & monitors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



