ElecSuper TPD1E10B06DYAR(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | TPD1E10B06DYAR(ES) |
| LCSC Part # | C46970792 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 15VC SOD-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOD-523 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 75W@8/20us | |
| Voltage - Breakdown | 6V | |
| Number of Channels | 1 | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TPD1E10B06DYAR(ES) is a low-capacitance TVS designed to protect high-speed data interfaces. It is specifically engineered to protect sensitive electronic components connected to data and transmission lines from overstress damage caused by ESD. The device integrates a pair of low-capacitance steering diodes and a TVS diode.
Features
AI Translation
- Complies with IEC 61000-4-2 Level 4 ESD protection standard
- ±25kV contact discharge
- ±25kV air discharge
- 75W peak pulse power (8/20μs waveform)
- Low clamping voltage
- Operating voltage: 5V
- Low leakage current
- RoHS compliant
- Protects one bidirectional line
- Ultra-low capacitance: 4.5pF typical
Applications
AI Translation
- USB 2.0 and USB 3.0
- SATA and eSATA
- Laptops and handheld devices
- HDMI 1.3 and HDMI 1.4
- PCI Express
- Peripheral devices
In-Stock: 6,060
6,060 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0166 | $ 0.33 |
| 200+ | $ 0.0163 | $ 3.26 |
| 600+ | $ 0.0161 | $ 9.66 |
| 3,000+ | $ 0.0159 | $ 47.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOD-523 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 75W@8/20us | |
| Voltage - Breakdown | 6V | |
| Number of Channels | 1 | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TPD1E10B06DYAR(ES) is a low-capacitance TVS designed to protect high-speed data interfaces. It is specifically engineered to protect sensitive electronic components connected to data and transmission lines from overstress damage caused by ESD. The device integrates a pair of low-capacitance steering diodes and a TVS diode.
Features
AI Translation
- Complies with IEC 61000-4-2 Level 4 ESD protection standard
- ±25kV contact discharge
- ±25kV air discharge
- 75W peak pulse power (8/20μs waveform)
- Low clamping voltage
- Operating voltage: 5V
- Low leakage current
- RoHS compliant
- Protects one bidirectional line
- Ultra-low capacitance: 4.5pF typical
Applications
AI Translation
- USB 2.0 and USB 3.0
- SATA and eSATA
- Laptops and handheld devices
- HDMI 1.3 and HDMI 1.4
- PCI Express
- Peripheral devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

