RUILON SMD1812P020TF
| Manufacturer | RUILONAsian Brands |
| MPN | SMD1812P020TF |
| LCSC Part # | C46970784 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 30V 200mA 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | RUILON | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 200mA | |
| Current - Max | 30A | |
| Power Dissipation | 800mW | |
| Trip Current | 400mA | |
| Height | 1.1mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | 20ms | |
| Resistance @ 25℃ | 350mΩ | |
| Resistance - Post Trip (R1) (Max) | 5Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 1812 series offers miniature SMT resettable overcurrent protection with hold current ratings from 0.1A to 4.0A. This series is suited for ultra-portable applications where space is limited and device current is low.
Features
AI Translation
- Hold current: 0.1A~4.0A
- Excellent voltage surge capability
- MSL level 2
- Lead-free versions available
- Fast response to fault current
- RoHS compliant, lead-free and halogen-free
- Low resistance
- Compact design, saves PCB space
- Compatible with high-temperature solder
Applications
AI Translation
- USB peripherals
- Disk drives
- CD-ROM
- General consumer electronics
- Set-top boxes & HDMI
In-Stock: 1,395
1,395 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1157$ 0.1042 | $ 0.52 |
| 50+ | $ 0.0914$ 0.0823 | $ 4.12 |
| 150+ | $ 0.0793$ 0.0714 | $ 10.71 |
| 1,500+ | $ 0.0702$ 0.0632 | $ 94.80 |
| 3,000+ | $ 0.063$ 0.0567 | $ 170.10 |
| 4,500+ | $ 0.0593$ 0.0534 | $ 240.30 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | RUILON | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 200mA | |
| Current - Max | 30A | |
| Power Dissipation | 800mW | |
| Trip Current | 400mA | |
| Height | 1.1mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | 20ms | |
| Resistance @ 25℃ | 350mΩ | |
| Resistance - Post Trip (R1) (Max) | 5Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 1812 series offers miniature SMT resettable overcurrent protection with hold current ratings from 0.1A to 4.0A. This series is suited for ultra-portable applications where space is limited and device current is low.
Features
AI Translation
- Hold current: 0.1A~4.0A
- Excellent voltage surge capability
- MSL level 2
- Lead-free versions available
- Fast response to fault current
- RoHS compliant, lead-free and halogen-free
- Low resistance
- Compact design, saves PCB space
- Compatible with high-temperature solder
Applications
AI Translation
- USB peripherals
- Disk drives
- CD-ROM
- General consumer electronics
- Set-top boxes & HDMI
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



