RUILON RL72-375
| Manufacturer | RUILONAsian Brands |
| MPN | RL72-375 |
| LCSC Part # | C46970764 |
| Packaging | Through Hole,P=10.2mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 72V 3.75A TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | RUILON | |
| Packaging | Through Hole,P=10.2mm | |
| Voltage - Max | 72V | |
| Hold Current | 3.75A | |
| Current - Max | 40A | |
| Power Dissipation | 3.2W | |
| Trip Current | 7.5A | |
| Resistance @ 25℃ | 30mΩ | |
| Time to Trip(Max) | 24s | |
| Resistance - Post Trip (R1) (Max) | 100mΩ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Positive temperature coefficient devices provide overcurrent protection for electrical and electronic equipment. They operate by utilizing conductive metal strips embedded within a polymer matrix. Under normal conditions, the device resistance is near zero, but overcurrent conditions heat the PTC and cause the polymer to expand, increasing impedance. When current returns to normal, the component cools, restoring its original shape and very low resistance level.
Features
- Hold current: 0.2~5.0A
- 72V operating voltage
- Radial leaded device
- Overcurrent protection
- Extremely high surge voltage withstand capability
- Lead-free version available
- Fast trip time
- RoHS compliant, lead-free and halogen-free
Applications
- Automotive Electronics
- Hard Disk Drives
- PC Motherboards
- Industrial Control
- Security Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4216$ 0.2530 | $ 0.25 |
| 10+ | $ 0.3304$ 0.1983 | $ 1.98 |
| 30+ | $ 0.2914$ 0.1749 | $ 5.25 |
| 100+ | $ 0.2442$ 0.1466 | $ 14.66 |
| 500+ | $ 0.223$ 0.1338 | $ 66.90 |
| 1,000+ | $ 0.21$ 0.1260 | $ 126.00 |
Standard Packaging500/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | RUILON | |
| Packaging | Through Hole,P=10.2mm | |
| Voltage - Max | 72V | |
| Hold Current | 3.75A | |
| Current - Max | 40A | |
| Power Dissipation | 3.2W | |
| Trip Current | 7.5A | |
| Resistance @ 25℃ | 30mΩ | |
| Time to Trip(Max) | 24s | |
| Resistance - Post Trip (R1) (Max) | 100mΩ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Positive temperature coefficient devices provide overcurrent protection for electrical and electronic equipment. They operate by utilizing conductive metal strips embedded within a polymer matrix. Under normal conditions, the device resistance is near zero, but overcurrent conditions heat the PTC and cause the polymer to expand, increasing impedance. When current returns to normal, the component cools, restoring its original shape and very low resistance level.
Features
- Hold current: 0.2~5.0A
- 72V operating voltage
- Radial leaded device
- Overcurrent protection
- Extremely high surge voltage withstand capability
- Lead-free version available
- Fast trip time
- RoHS compliant, lead-free and halogen-free
Applications
- Automotive Electronics
- Hard Disk Drives
- PC Motherboards
- Industrial Control
- Security Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



