LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
RUILON SMD5542-3000 product image
  • SMD5542-3000 thumbnail 1
  • SMD5542-3000 thumbnail 2
  • SMD5542-3000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RUILON SMD5542-3000RoHS

Manufacturer
RUILONAsian Brands
MPN
SMD5542-3000
LCSC Part #
C46970757
Packaging
SMD,5.5x4.2mm
Customer #
Key Attributes
GDT 3kV 3kA SMD
Datasheetpdf iconRUILON SMD5542-3000
In-Stock: 632
632 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.538$ 0.4842$ 0.48
10+$ 0.434$ 0.3906$ 3.91
30+$ 0.3803$ 0.3423$ 10.27
100+$ 0.3283$ 0.2955$ 29.55
500+$ 0.2975$ 0.2678$ 133.90
1,500+$ 0.2812$ 0.2531$ 379.65
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerRUILON
PackagingSMD,5.5x4.2mm
Operating Temperature Range-40℃~+125℃
Length5.5mm
Height4.2mm
Impulse Discharge Current3kA
Tolerance±20%
Width4.2mm
Voltage - DC Spark Over (Nom)3kV;4.5kV
Capacitance0.5pF
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

Gas discharge tubes normally remain in a high-insulation-resistance state, equivalent to an open circuit, with virtually no effect on normal circuit operation. When a transient overvoltage occurs in the circuit and its amplitude exceeds the breakdown voltage of the gas discharge tube, the gas inside the tube becomes ionized, causing the tube to conduct rapidly and clamp the overvoltage to a lower level, thereby protecting parallel-connected electronic equipment or circuit components from damage due to high-voltage surges. Once the overvoltage disappears, the gas discharge tube immediately returns to its high-insulation-resistance state and the circuit resumes normal operation. The SMD5542 series gas discharge tubes feature a high-voltage SMT package. Not only are they compact and easy to mount on various space-constrained PCBs, they also deliver excellent performance. The high AC withstand voltage and high insulation resistance ensure that circuit performance incurs no additional losses under normal operating conditions. The SMD5542 series gas discharge tubes are high-voltage (2000–4000V) components specifically designed for surge protection and high-isolation applications. They are also suitable for applications where bias voltages or signal levels of several hundred volts are typically present. They can further be used in combination with varistors to provide outstanding protection performance in AC applications.

Features

AI Translation
  • Voltage range: 2000V to 4000V
  • Excellent response to fast rising transients
  • 8/20μs pulse current capability: 3kA
  • Non-radioactive
  • Ultra-low capacitance (<0.5pF)
  • Dimensions: 5.5mm × 4.2mm × 4.2mm

Applications

AI Translation
  • On-board charger
  • Vehicle charging station
  • LED lighting
  • Power supply
  • Photovoltaic
  • Air conditioning