HOOYA TC-00204V-048C-03
| Manufacturer |
HOOYA
Asian Brands |
| Mfr. Part # | TC-00204V-048C-03 |
| LCSC Part # | C46970479 |
| Package | Through Hole,Right Angle-4P,5.5x5.4mm |
| Customer # | |
| Description | 12V With Bracket 5.4mm Round Button No 5.5mm SPST 50mA Through Hole,Right Angle-4P,5.5x5.4mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HOOYA | |
| Package | Through Hole,Right Angle-4P,5.5x5.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
500
500
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0745 $ 0.0708 | $ 0.71 |
100+ | $ 0.0593 $ 0.0564 | $ 5.64 |
300+ | $ 0.0517 $ 0.0492 | $ 14.76 |
1,000+ | $ 0.046 $ 0.0437 | $ 43.70 |
5,000+ | $ 0.0414 $ 0.0394 | $ 197.00 |
10,000+ | $ 0.0391 $ 0.0372 | $ 372.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$