LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX20008-4Y product image
  • HX20008-4Y thumbnail 1
  • HX20008-4Y thumbnail 2
  • HX20008-4Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX20008-4YRoHS

Manufacturer
HongxingAsian Brands
MPN
HX20008-4Y
LCSC Part #
C469676
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 4POS 2mm SINGLE ROW
Datasheetpdf iconHongxing HX20008-4Y
Custom CablesMOQ 1pc
In-Stock: 1,950
1,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0099$ 0.50
500+$ 0.0077$ 3.85
2,000+$ 0.0063$ 12.60
5,000+$ 0.0055$ 27.50
25,000+$ 0.0049$ 122.50
50,000+$ 0.0046$ 230.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=2mm
Pitch2mm
With WingsWithout Fins
Pins Structure1x4P
Reference Series-
Number of Rows1
Plastic MaterialPA
Number of PINs Per Row4
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.