AWINIC(Shanghai Awinic Tech) AW86008FOR
| Manufacturer | AWINIC(Shanghai Awinic Tech)Asian Brands |
| MPN | AW86008FOR |
| LCSC Part # | C46966411 |
| Packaging | FOWLP-44B(1.7x4.4) |
| Customer # | |
| Key Attributes | High Resolution OlS controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Packaging | FOWLP-44B(1.7x4.4) | |
| Voltage - Supply | 2.6V~3.6V | |
| Interface | SPI;I2C;I3C;UART | |
| Features | Integrated ADC;Low-power mode;FIFO data buffer;Interrupt output | |
| Length | 4.4mm | |
| Width | 1.7mm | |
| Height | 0.3mm | |
| Current - Supply | 20mA | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
4-ch closed-loop control ARM 32-bit STARCU with FPU and DSP, frequency up to 96MHz 128KB Flash, SRAM: 64KB for program and 16KB for data, 8KB ROM Analog: VAVDD = 2.6V to 3.6V Driver: VVM = 1.8V to 3.6V, I/O: VIOVDD = 1.1V to 3.6V Current type linear driver (4-ch,12-bit), default Imax = ±160mA, Imax can support ±215mA PGA (8-ch), support 4-ch differential signal input or 8-ch single-ended signal input Each PGA offset(8-ch,10bit DAC) independently adjustable PWM driver, support 4-ch current or 4-pairs voltage modulated output Sigma-delta ADC(13-ch), configurable 12/14/16bit resolution. DAC(4-ch,8bit), Hall bias current: 0 to 4mA, . DAC(4-ch,8bit),TMR bias voltage: 1.2 to 2.5V SPI (2-ch), configurable master / slave / monitor mode, configurable 3/4 wire bus I2C(2-ch), configurable master / slave mode . Support I3C slave and UART . Support Hardware Cordic and Digital Filter
Applications
- Mobile phones
- VR
- AR
- UAV Camcorder
- Web camera
- Digital Still camera
- Security camera
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8655 | $ 2.87 |
| 10+ | $ 2.4349 | $ 24.35 |
| 30+ | $ 2.1657 | $ 64.97 |
| 100+ | $ 1.8903 | $ 189.03 |
| 500+ | $ 1.7652 | $ 882.60 |
| 1,000+ | $ 1.7114 | $ 1711.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Packaging | FOWLP-44B(1.7x4.4) | |
| Voltage - Supply | 2.6V~3.6V | |
| Interface | SPI;I2C;I3C;UART | |
| Features | Integrated ADC;Low-power mode;FIFO data buffer;Interrupt output | |
| Length | 4.4mm | |
| Width | 1.7mm | |
| Height | 0.3mm | |
| Current - Supply | 20mA | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
4-ch closed-loop control ARM 32-bit STARCU with FPU and DSP, frequency up to 96MHz 128KB Flash, SRAM: 64KB for program and 16KB for data, 8KB ROM Analog: VAVDD = 2.6V to 3.6V Driver: VVM = 1.8V to 3.6V, I/O: VIOVDD = 1.1V to 3.6V Current type linear driver (4-ch,12-bit), default Imax = ±160mA, Imax can support ±215mA PGA (8-ch), support 4-ch differential signal input or 8-ch single-ended signal input Each PGA offset(8-ch,10bit DAC) independently adjustable PWM driver, support 4-ch current or 4-pairs voltage modulated output Sigma-delta ADC(13-ch), configurable 12/14/16bit resolution. DAC(4-ch,8bit), Hall bias current: 0 to 4mA, . DAC(4-ch,8bit),TMR bias voltage: 1.2 to 2.5V SPI (2-ch), configurable master / slave / monitor mode, configurable 3/4 wire bus I2C(2-ch), configurable master / slave mode . Support I3C slave and UART . Support Hardware Cordic and Digital Filter
Applications
- Mobile phones
- VR
- AR
- UAV Camcorder
- Web camera
- Digital Still camera
- Security camera
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



