YAGEO CC1206JRNPOBBN100
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | CC1206JRNPOBBN100 |
| LCSC Part # | C469628 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 10pF 500V NP0 1206 |
| Description | 10pF ±5% 500V Ceramic Capacitor NP0 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
280 
280
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0344 | $ 0.69 |
200+ | $ 0.0269 | $ 5.38 |
600+ | $ 0.0228 | $ 13.68 |
4,000+ | $ 0.02 | $ 80.00 |
8,000+ | $ 0.0179 | $ 143.20 |
20,000+ | $ 0.0167 | $ 334.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$