GOODWORK FDN340P-GK
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | FDN340P-GK |
| LCSC Part # | C46962148 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 4.1A SOT-23 |
| Description | P-Channel 20V 4.1A 1.31W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
8,520
8,520
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0309 | $ 0.62 |
200+ | $ 0.0242 | $ 4.84 |
600+ | $ 0.0205 | $ 12.30 |
3,000+ | $ 0.0183 | $ 54.90 |
9,000+ | $ 0.0164 | $ 147.60 |
30,000+ | $ 0.0154 | $ 462.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$