GOODWORK FDN304P-GK
| Manufacturer | GOODWORKAsian Brands |
| MPN | FDN304P-GK |
| LCSC Part # | C46962147 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 4.1A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 132pF | |
| Current - Continuous Drain(Id) | 4.1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 1.31W | |
| Reverse Transfer Capacitance (Crss@Vds) | 85pF | |
| RDS(on) | 33mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 830pF | |
| Gate Charge(Qg) | 8.8nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The FDN304P is a high cell density trench P-channel MOSFET that delivers excellent on-resistance (RDSON) and gate charge for most synchronous buck converter applications. The FDN304P complies with RoHS standards and green product requirements, and has passed full-function reliability qualification.
- Ultra-low gate charge
- Green/halogen-free device available
- Excellent CdV/dt immunity
- Advanced high cell density trench technology
Features
AI Translation
- Ultra-low gate charge
- RoHS-compliant green devices available
- Excellent CdV/dt immunity
- Advanced high cell density trench technology
In-Stock: 4,900
4,900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0383 | $ 0.77 |
| 200+ | $ 0.0305 | $ 6.10 |
| 600+ | $ 0.0266 | $ 15.96 |
| 3,000+ | $ 0.0237 | $ 71.10 |
| 9,000+ | $ 0.0214 | $ 192.60 |
| 30,000+ | $ 0.0202 | $ 606.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 132pF | |
| Current - Continuous Drain(Id) | 4.1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 1.31W | |
| Reverse Transfer Capacitance (Crss@Vds) | 85pF | |
| RDS(on) | 33mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 830pF | |
| Gate Charge(Qg) | 8.8nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The FDN304P is a high cell density trench P-channel MOSFET that delivers excellent on-resistance (RDSON) and gate charge for most synchronous buck converter applications. The FDN304P complies with RoHS standards and green product requirements, and has passed full-function reliability qualification.
- Ultra-low gate charge
- Green/halogen-free device available
- Excellent CdV/dt immunity
- Advanced high cell density trench technology
Features
AI Translation
- Ultra-low gate charge
- RoHS-compliant green devices available
- Excellent CdV/dt immunity
- Advanced high cell density trench technology
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



