LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Micro Crystal MS1V-T1K-32.768kHz-9.0pF-20ppm-TA-QC product image
  • MS1V-T1K-32.768kHz-9.0pF-20ppm-TA-QC thumbnail 1
  • Pinout
  • Footprint
Images for reference only

Micro Crystal MS1V-T1K-32.768kHz-9.0pF-20ppm-TA-QCRoHS

Manufacturer
MPN
MS1V-T1K-32.768kHz-9.0pF-20ppm-TA-QC
LCSC Part #
C46961932
Packaging
SMD,D2xL6.1mm
Customer #
Key Attributes
Crystal 32.768kHz ±20ppm 9pF SMD,D2xL6.1mm
Datasheetpdf iconMicro Crystal MS1V-T1K-32.768kHz-9.0pF-20ppm-TA-QC
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1143$ 2.11
200+$ 0.8439$ 168.78
500+$ 0.8158$ 407.90
1,000+$ 0.8018$ 801.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerMicro Crystal
PackagingSMD,D2xL6.1mm
Frequency Stability-
Operating Temperature-40℃~+85℃
Load Capacitance9pF
Normal temperature Frequency Tolerance±20ppm
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece