JIERR RE1206F1R000
| Manufacturer | JIERRAsian Brands |
| MPN | RE1206F1R000 |
| LCSC Part # | C46961765 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 0Ω ±1% 1W 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | JIERR | |
| Packaging | 1206 | |
| Power(Watts) | 1W | |
| Resistance | 0Ω | |
| Mounting Type | SMD | |
| Type | Current Sense Resistor;Alloy Resistor | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 274,040
274,040 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0532$ 0.0506 | $ 0.51 |
| 100+ | $ 0.0426$ 0.0405 | $ 4.05 |
| 300+ | $ 0.0372$ 0.0354 | $ 10.62 |
| 1,000+ | $ 0.0327$ 0.0311 | $ 31.10 |
| 5,000+ | $ 0.0311$ 0.0296 | $ 148.00 |
| 10,000+ | $ 0.0301$ 0.0286 | $ 286.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | JIERR | |
| Packaging | 1206 | |
| Power(Watts) | 1W | |
| Resistance | 0Ω | |
| Mounting Type | SMD | |
| Type | Current Sense Resistor;Alloy Resistor | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



