RESI TPAL0220F5R60K9
| Manufacturer |
RESI
Asian Brands |
| Mfr. Part # | TPAL0220F5R60K9 |
| LCSC Part # | C46961645 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | RES 5.6Ω ±1% 35W TO-220 |
| Description | 5.6Ω 35W 500V Planar Non-Inductive Power Resistor ±100ppm/℃ ±1% TO-220 Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | RESI | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
99
99
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.0295 | $ 3.03 |
10+ | $ 2.5965 | $ 25.97 |
50+ | $ 2.3264 | $ 116.32 |
100+ | $ 2.0488 | $ 204.88 |
500+ | $ 1.9236 | $ 961.80 |
1,000+ | $ 1.8693 | $ 1869.30 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$