LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SOSET SCBYS14X74560ELRN product image
  • SCBYS14X74560ELRN thumbnail 1
  • SCBYS14X74560ELRN thumbnail 2
  • SCBYS14X74560ELRN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SOSET SCBYS14X74560ELRNRoHS

Manufacturer
SOSETAsian Brands
MPN
SCBYS14X74560ELRN
LCSC Part #
C46956380
Packaging
HC-49S-SMD
Customer #
Key Attributes
CRYSTAL 14.7456MHz 20pF SMD
Datasheetpdf iconSOSET SCBYS14X74560ELRN
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0862$ 0.43
50+$ 0.0687$ 3.44
150+$ 0.0599$ 8.99
500+$ 0.0533$ 26.65
2,000+$ 0.0481$ 96.20
4,000+$ 0.0454$ 181.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSOSET
PackagingHC-49S-SMD
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance20pF
Equivalent Series Resistance(ESR)30Ω
Normal temperature Frequency Tolerance±20ppm
Frequency14.7456MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece