LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
70% OFF
SOSET SCBYS13X56000YNRN product image
  • SCBYS13X56000YNRN thumbnail 1
  • SCBYS13X56000YNRN thumbnail 2
  • SCBYS13X56000YNRN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SOSET SCBYS13X56000YNRNRoHS

Manufacturer
SOSETAsian Brands
MPN
SCBYS13X56000YNRN
LCSC Part #
C46956378
Packaging
HC-49S-SMD
Customer #
Key Attributes
CRYSTAL 13.56MHz 16pF SMD
Datasheetpdf iconSOSET SCBYS13X56000YNRN
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0862$ 0.0259$ 0.13
50+$ 0.0687$ 0.0207$ 1.04
150+$ 0.0599$ 0.0180$ 2.70
500+$ 0.0533$ 0.0160$ 8.00
2,000+$ 0.0481$ 0.0145$ 29.00
4,000+$ 0.0454$ 0.0137$ 54.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSOSET
PackagingHC-49S-SMD
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance16pF
Equivalent Series Resistance(ESR)40Ω
Normal temperature Frequency Tolerance±20ppm
Frequency13.56MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece