PROD Tech PSTMAA5030-1R0MG
| Manufacturer | PROD TechAsian Brands |
| MPN | PSTMAA5030-1R0MG |
| LCSC Part # | C46956300 |
| Packaging | SMD,5.2x5mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 12.5A 7.5mΩ SMD,5.2x5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Packaging | SMD,5.2x5mm | |
| Current Rating | 12.5A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 7.5mΩ | |
| Current - Saturation(Isat) | 19A | |
| Type | Flat-wire molded inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,836
1,836 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3813$ 0.3432 | $ 0.34 |
| 10+ | $ 0.3377$ 0.3040 | $ 3.04 |
| 30+ | $ 0.3167$ 0.2851 | $ 8.55 |
| 100+ | $ 0.2941$ 0.2647 | $ 26.47 |
| 500+ | $ 0.2811$ 0.2530 | $ 126.50 |
| 1,000+ | $ 0.2747$ 0.2473 | $ 247.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



