ZHONGKEWEI ATGM332D-5N71
| Manufacturer | ZHONGKEWEIAsian Brands |
| MPN | ATGM332D-5N71 |
| LCSC Part # | C46955987 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 2.5m -162dBm UART SMD RF, RFID, Wireless Evaluation Boards RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards | |
| Manufacturer | ZHONGKEWEI | |
| Packaging | SMD | |
| Features | Hot start acceleration;RTC backup power;Short-circuit detection | |
| GNSS Type | GPS;BDS;GLONASS | |
| Time To First Fix | 32s | |
| Accuracy | 2.5m | |
| Current - Supply | 30mA@3.3V | |
| Sensitivity | -162dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~3.6V | |
| Interface | UART |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 539
539 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4332 | $ 3.43 |
| 10+ | $ 2.9402 | $ 29.40 |
| 30+ | $ 2.6483 | $ 79.45 |
| 100+ | $ 2.3531 | $ 235.31 |
| 500+ | $ 2.2159 | $ 1107.95 |
| 1,000+ | $ 2.1553 | $ 2155.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards | |
| Manufacturer | ZHONGKEWEI | |
| Packaging | SMD | |
| Features | Hot start acceleration;RTC backup power;Short-circuit detection | |
| GNSS Type | GPS;BDS;GLONASS | |
| Time To First Fix | 32s | |
| Accuracy | 2.5m | |
| Current - Supply | 30mA@3.3V | |
| Sensitivity | -162dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~3.6V | |
| Interface | UART |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8538900000 |
| USHTS | 8538901000 |
| TARIC | 8538901900 |
| CAHTS | 8538909090 |
| BRHTS | 85389090 |
| INHTS | 85389000 |
| MXHTS | 8538.90.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8538900000 |
| USHTS | 8538901000 |
| TARIC | 8538901900 |
| Type | Details |
|---|---|
| CAHTS | 8538909090 |
| BRHTS | 85389090 |
| INHTS | 85389000 |
| MXHTS | 8538.90.01 |

