muRata GRM31CR71E106KA41L
| Manufacturer | |
| Mfr. Part # | GRM31CR71E106KA41L |
| LCSC Part # | C469549 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 10uF 25V X7R 1206 |
| Description | 25V 10uF X7R ±10% 1206 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0642 | $ 0.64 |
100+ | $ 0.0526 | $ 5.26 |
300+ | $ 0.0468 | $ 14.04 |
2,000+ | $ 0.0377 | $ 75.40 |
4,000+ | $ 0.0342 | $ 136.80 |
10,000+ | $ 0.0324 | $ 324.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$