VISHAY SI7463ADP-T1-GE3
| Manufacturer | |
| MPN | SI7463ADP-T1-GE3 |
| LCSC Part # | C469466 |
| Packaging | PowerPAKSO-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 46A PowerPAKSO-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 436pF | |
| Current - Continuous Drain(Id) | 46A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 96pF | |
| RDS(on) | 10mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 4.15nF | |
| Gate Charge(Qg) | 48.6nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 436pF | |
| Current - Continuous Drain(Id) | 46A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 96pF | |
| RDS(on) | 10mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 4.15nF | |
| Gate Charge(Qg) | 48.6nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TrenchFET power MOSFET
- 100 % Rg and UIS tested
- RoHS COMPLIANT HALOGEN FREE
Applications
AI Translation
- Load switch
- Motor drives
In-Stock: 504
504 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.394 | $ 1.39 |
| 10+ | $ 1.1779 | $ 11.78 |
| 30+ | $ 1.0707 | $ 32.12 |
| 100+ | $ 0.9635 | $ 96.35 |
| 500+ | $ 0.8091 | $ 404.55 |
| 1,000+ | $ 0.7766 | $ 776.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 436pF | |
| Current - Continuous Drain(Id) | 46A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 96pF | |
| RDS(on) | 10mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 4.15nF | |
| Gate Charge(Qg) | 48.6nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 436pF | |
| Current - Continuous Drain(Id) | 46A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 96pF | |
| RDS(on) | 10mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 4.15nF | |
| Gate Charge(Qg) | 48.6nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TrenchFET power MOSFET
- 100 % Rg and UIS tested
- RoHS COMPLIANT HALOGEN FREE
Applications
AI Translation
- Load switch
- Motor drives
C469466 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



