Yezhan SBB-M-1F-Y-T5
| Manufacturer |
Yezhan
Asian Brands |
| Mfr. Part # | SBB-M-1F-Y-T5 |
| LCSC Part # | C469457 |
| Package | 4026 |
| Customer # | |
| Key Attributes | RES 1mΩ ±1% 5W 4026 |
| Description | 1mΩ 5W Shunt ±75ppm/℃ ±1% 4026 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Yezhan | |
| Package | 4026 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,970 
2,970
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5456 | $ 0.55 |
10+ | $ 0.4402 | $ 4.40 |
30+ | $ 0.386 | $ 11.58 |
100+ | $ 0.3348 | $ 33.48 |
500+ | $ 0.3023 | $ 151.15 |
1,000+ | $ 0.2868 | $ 286.80 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$