Yezhan SBN-K-8F-T
| Manufacturer |
Yezhan
Asian Brands |
| Mfr. Part # | SBN-K-8F-T |
| LCSC Part # | C469451 |
| Package | 4320 |
| Customer # | |
| Key Attributes | RES 8mΩ ±1% 5W 4320 |
| Description | 8mΩ 5W Shunt ±1% 4320 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Yezhan | |
| Package | 4320 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6243 | $ 0.62 |
10+ | $ 0.5013 | $ 5.01 |
30+ | $ 0.4398 | $ 13.19 |
100+ | $ 0.3799 | $ 37.99 |
500+ | $ 0.3437 | $ 171.85 |
1,000+ | $ 0.3248 | $ 324.80 |
Standard Packaging 1000/Full
Reel | ||