Yezhan ASR-K-5-1.5F
| Manufacturer |
Yezhan
Asian Brands |
| Mfr. Part # | ASR-K-5-1.5F |
| LCSC Part # | C469435 |
| Package | 3920 |
| Customer # | |
| Key Attributes | RES 1.5mΩ ±1% 6W 3920 |
| Description | 1.5mΩ 6W ±50ppm/℃ Shunt ±1% 3920 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Yezhan | |
| Package | 3920 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.3343 | $ 1.67 |
50+ | $ 0.2593 | $ 12.97 |
150+ | $ 0.2272 | $ 34.08 |
500+ | $ 0.1871 | $ 93.55 |
2,500+ | $ 0.1692 | $ 423.00 |
5,000+ | $ 0.1585 | $ 792.50 |
Standard Packaging 2500/Full
Reel | ||