Yezhan YLR12-2-8F-W
| Manufacturer |
Yezhan
Asian Brands |
| Mfr. Part # | YLR12-2-8F-W |
| LCSC Part # | C469375 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 8mΩ ±1% 2W 2512 |
| Description | 2W 8mΩ Current Sense Resistor ±1% ±50ppm/℃ 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Yezhan | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
70 
70
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0995 | $ 0.50 |
50+ | $ 0.0787 | $ 3.94 |
150+ | $ 0.0683 | $ 10.25 |
500+ | $ 0.0605 | $ 30.25 |
3,000+ | $ 0.0542 | $ 162.60 |
6,000+ | $ 0.0511 | $ 306.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$