LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 10018783-10210TLF product image
Images for reference only

Amphenol 10018783-10210TLFRoHS

Manufacturer
MPN
10018783-10210TLF
LCSC Part #
C4693418
Packaging
Through Hole,P=1mm
Customer #
Key Attributes
1mm 36P Through Hole Through Hole,P=1mm Edgeboard Connectors RoHS
Datasheetpdf iconAmphenol 10018783-10210TLF
Custom CablesMOQ 1pc
In-Stock: 7
7 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3811$ 0.38
10+$ 0.3714$ 3.71
30+$ 0.3648$ 10.94
100+$ 0.36$ 36.00
Standard Packaging70/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerAmphenol
PackagingThrough Hole,P=1mm
Pitch1mm
Contact MaterialCopper alloy
Operating Temperature-55℃~+85℃
Number of Pins36P
Contact PlatingGold
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging70
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.