VISHAY SIA517DJ-T1-GE3
| Manufacturer | |
| Mfr. Part # | SIA517DJ-T1-GE3 |
| LCSC Part # | C469328 |
| Package | PowerPAK-SC-70-6-Dual |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 12V 4.5A PowerPAK-SC-70-6-Dual |
| Description | N-Channel+P-Channel Array 12V 4.5A 5W Surface Mount PowerPAK-SC-70-6-Dual |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Package | PowerPAK-SC-70-6-Dual |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
8,730 
8,730
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3862 | $ 1.93 |
50+ | $ 0.3079 | $ 15.40 |
150+ | $ 0.2744 | $ 41.16 |
500+ | $ 0.2326 | $ 116.30 |
3,000+ | $ 0.2139 | $ 641.70 |
6,000+ | $ 0.2027 | $ 1216.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$