OMRON G6E-134P-ST-US-DC12
| Manufacturer | |
| MPN | G6E-134P-ST-US-DC12 |
| LCSC Part # | C469134 |
| Packaging | Through Hole,16x10mm |
| Customer # | |
| Key Attributes | Low Signal Relay |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | OMRON | |
| Packaging | Through Hole,16x10mm | |
| Contact Material | Silver + Gold Plated | |
| Coil Voltage | 12V | |
| Coil Resistance | 720Ω | |
| Contact Rating | 400mA@125VAC;2A@30VDC | |
| Contact Resistance | 50mΩ | |
| Contact Form | A set of conversions: 1C (Single-pole Double-throw Conversion) | |
| Release Time | 5ms | |
| Operating Temperature | -40℃~+70℃ | |
| Operate Time | 5ms | |
| Switching Voltage(Max) | 250V@AC;220V@DC | |
| Length | 16mm | |
| Width | 10mm | |
| Switching Current(Max) | 2A | |
| Coil Rated Power | 200mW | |
| Coil Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High sensitivity: 98 mW (Rated power consumption: 200 mW) pickup coil power
- Impulse withstand voltage of 1,500V (10×160 μs) meets FCC requirements
- Stick packing employed in consideration of supporting automatic implementation
- Plastic-sealed model that allows automatic soldering
- New series of ultrasonically cleanable models is available
- Standard model conforms to UL/CSA standards
Applications
AI Translation
- Telecommunication equipment
- Office automation machines
- Industrial equipment
- Security equipment
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.585 | $ 2.59 |
| 10+ | $ 2.1851 | $ 21.85 |
| 30+ | $ 1.9352 | $ 58.06 |
| 100+ | $ 1.6804 | $ 168.04 |
| 500+ | $ 1.5643 | $ 782.15 |
| 1,000+ | $ 1.5143 | $ 1514.30 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | OMRON | |
| Packaging | Through Hole,16x10mm | |
| Contact Material | Silver + Gold Plated | |
| Coil Voltage | 12V | |
| Coil Resistance | 720Ω | |
| Contact Rating | 400mA@125VAC;2A@30VDC | |
| Contact Resistance | 50mΩ | |
| Contact Form | A set of conversions: 1C (Single-pole Double-throw Conversion) | |
| Release Time | 5ms | |
| Operating Temperature | -40℃~+70℃ | |
| Operate Time | 5ms | |
| Switching Voltage(Max) | 250V@AC;220V@DC | |
| Length | 16mm | |
| Width | 10mm | |
| Switching Current(Max) | 2A | |
| Coil Rated Power | 200mW | |
| Coil Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High sensitivity: 98 mW (Rated power consumption: 200 mW) pickup coil power
- Impulse withstand voltage of 1,500V (10×160 μs) meets FCC requirements
- Stick packing employed in consideration of supporting automatic implementation
- Plastic-sealed model that allows automatic soldering
- New series of ultrasonically cleanable models is available
- Standard model conforms to UL/CSA standards
Applications
AI Translation
- Telecommunication equipment
- Office automation machines
- Industrial equipment
- Security equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



