Littelfuse RXEF020-2
| Manufacturer | |
| MPN | RXEF020-2 |
| LCSC Part # | C469010 |
| Packaging | Through Hole,P=5.1mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 72V 200mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,P=5.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 72V | |
| Hold Current | 200mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 410mW | |
| Trip Current | 400mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 1.83Ω | |
| Time to Trip(Max) | 2.2s | |
| Resistance - Post Trip (R1) (Max) | 4.4Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Littelfuse PolySwitch radial-leaded devices represent the most comprehensive and complete set of PPTC products available in the industry today. RXEF series offers low hold currents (down to 50mA) and high voltage rating (up to 72V).
Features
AI Translation
- Resettable and single-use overcurrent devices
- Wide range of form factor and termination methods
- Devices compatible with high-volume electronics assembly
- RoHS compliant, Lead-Free and Halogen-Free
Applications
AI Translation
- Satellite video receivers
- CD-ROMs
- Industrial controls
- Game machines
- Transformers
- Battery packs
- Computer motherboards
- Phones
- Modems
- Fax machines
- USB hubs, ports
- Analog and digital line cards peripherals
- Printers
- IEEE 1394 ports
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2132 | $ 1.07 |
| 50+ | $ 0.171 | $ 8.55 |
| 150+ | $ 0.1529 | $ 22.94 |
| 500+ | $ 0.1303 | $ 65.15 |
| 3,000+ | $ 0.1203 | $ 360.90 |
| 6,000+ | $ 0.1142 | $ 685.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,P=5.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 72V | |
| Hold Current | 200mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 410mW | |
| Trip Current | 400mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 1.83Ω | |
| Time to Trip(Max) | 2.2s | |
| Resistance - Post Trip (R1) (Max) | 4.4Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Littelfuse PolySwitch radial-leaded devices represent the most comprehensive and complete set of PPTC products available in the industry today. RXEF series offers low hold currents (down to 50mA) and high voltage rating (up to 72V).
Features
AI Translation
- Resettable and single-use overcurrent devices
- Wide range of form factor and termination methods
- Devices compatible with high-volume electronics assembly
- RoHS compliant, Lead-Free and Halogen-Free
Applications
AI Translation
- Satellite video receivers
- CD-ROMs
- Industrial controls
- Game machines
- Transformers
- Battery packs
- Computer motherboards
- Phones
- Modems
- Fax machines
- USB hubs, ports
- Analog and digital line cards peripherals
- Printers
- IEEE 1394 ports
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



