Littelfuse RUSBF075-2
| Manufacturer | |
| MPN | RUSBF075-2 |
| LCSC Part # | C469006 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 6V 750mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 750mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 300mW | |
| Trip Current | 1.3A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 400ms | |
| Resistance @ 25℃ | 110mΩ | |
| Resistance - Post Trip (R1) (Max) | 230mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Littelfuse PolySwitch radial-leaded devices represent the most comprehensive and complete set of PPTC products available in the industry today. RUSBF series is for fast time-to-trip and low-resistance computer applications.
Features
AI Translation
- Resettable and single-use overcurrent devices
- Wide range of form factor and termination methods
- Devices compatible with high-volume electronics assembly
- RoHS compliant, Lead-Free and Halogen-Free
Applications
AI Translation
- Satellite video receivers
- CD-ROMs
- Industrial controls
- Game machines
- Transformers
- Battery packs
- Computer motherboards
- Phones
- Modems
- Fax machines
- USB hubs, ports and peripherals
- Printers
- IEEE 1394 ports
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0893 | $ 0.09 |
| 200+ | $ 0.0346 | $ 6.92 |
| 500+ | $ 0.0334 | $ 16.70 |
| 1,000+ | $ 0.0328 | $ 32.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 750mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 300mW | |
| Trip Current | 1.3A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 400ms | |
| Resistance @ 25℃ | 110mΩ | |
| Resistance - Post Trip (R1) (Max) | 230mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Littelfuse PolySwitch radial-leaded devices represent the most comprehensive and complete set of PPTC products available in the industry today. RUSBF series is for fast time-to-trip and low-resistance computer applications.
Features
AI Translation
- Resettable and single-use overcurrent devices
- Wide range of form factor and termination methods
- Devices compatible with high-volume electronics assembly
- RoHS compliant, Lead-Free and Halogen-Free
Applications
AI Translation
- Satellite video receivers
- CD-ROMs
- Industrial controls
- Game machines
- Transformers
- Battery packs
- Computer motherboards
- Phones
- Modems
- Fax machines
- USB hubs, ports and peripherals
- Printers
- IEEE 1394 ports
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

