Heat Sinks 60×11×20mm
| Manufacturer | XSDAsian Brands |
| MPN | 60x11x20 |
| LCSC Part # | C4689 |
| Packaging | - |
| Customer # | |
| Key Attributes | 60x11x20MM Heat Sinks |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Fans, Thermal Management, HVAC/Heat Sinks | |
| Manufacturer | XSD | |
| Packaging | - | |
| NumberOfHoles | 1 | |
| WorkingTemperature | - | |
| Shape | - | |
| Specifications | - | |
| type | - | |
| Colour | Natural color | |
| ProductSize | 60x11x20MM | |
| SurfaceTreatment | Natural Color Washed White | |
| Thermal conductivity | - | |
| SpringBuckle | - | |
| MaterialQuality | 6063-T5 | |
| Flame retardant | - | |
| NumberOfTeeth | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 965
965 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2585 | $ 1.29 |
| 50+ | $ 0.2426 | $ 12.13 |
| 1,000+ | $ 0.2029 | $ 202.90 |
| 5,000+ | $ 0.195 | $ 975.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



