Econd 680UF10VE130GF
| Manufacturer | EcondAsian Brands |
| MPN | 680UF10VE130GF |
| LCSC Part # | C46867097 |
| Packaging | Through Hole,D6.3xL13mm |
| Customer # | |
| Key Attributes | CAP ALUM 680uF ±20% 10V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Econd | |
| Packaging | Through Hole,D6.3xL13mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Capacitance | 680uF | |
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | 620mA@100KHz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 110mΩ | |
| Height - Seated (Max) | 13mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 82,820
82,820 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0303$ 0.0273 | $ 0.55 |
| 200+ | $ 0.024$ 0.0216 | $ 4.32 |
| 1,000+ | $ 0.0204$ 0.0184 | $ 18.40 |
| 2,000+ | $ 0.0183$ 0.0165 | $ 33.00 |
| 10,000+ | $ 0.0164$ 0.0148 | $ 148.00 |
| 20,000+ | $ 0.0154$ 0.0139 | $ 278.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Econd | |
| Packaging | Through Hole,D6.3xL13mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Capacitance | 680uF | |
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | 620mA@100KHz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 110mΩ | |
| Height - Seated (Max) | 13mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



