Econd 4.7UF400VF110KM2
| Manufacturer | EcondAsian Brands |
| MPN | 4.7UF400VF110KM2 |
| LCSC Part # | C46867086 |
| Packaging | Through Hole,D8xL11mm |
| Customer # | |
| Key Attributes | CAP ALUM 4.7uF ±20% 400V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Econd | |
| Packaging | Through Hole,D8xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 4.7uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 48mA@120Hz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 11mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 720
720 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0267$ 0.0241 | $ 0.24 |
| 100+ | $ 0.0262$ 0.0236 | $ 2.36 |
| 500+ | $ 0.0258$ 0.0233 | $ 11.65 |
| 1,000+ | $ 0.0255$ 0.0230 | $ 23.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Econd | |
| Packaging | Through Hole,D8xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 4.7uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 48mA@120Hz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 11mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



