LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
Econd 100UF25VE110GF product image
  • 100UF25VE110GF thumbnail 1
  • 100UF25VE110GF thumbnail 2
  • 100UF25VE110GF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Econd 100UF25VE110GFRoHS

Manufacturer
EcondAsian Brands
MPN
100UF25VE110GF
LCSC Part #
C46867074
Packaging
Through Hole,D6.3xL11mm
Customer #
Key Attributes
CAP ALUM 100uF ±20% 25V TH
Datasheetpdf iconEcond 100UF25VE110GF
In-Stock: 8,100
8,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0228$ 0.0206$ 0.41
200+$ 0.0179$ 0.0162$ 3.24
1,000+$ 0.0152$ 0.0137$ 13.70
2,000+$ 0.0136$ 0.0123$ 24.60
10,000+$ 0.0122$ 0.0110$ 110.00
20,000+$ 0.0115$ 0.0104$ 208.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerEcond
PackagingThrough Hole,D6.3xL11mm
Voltage Rating25V
Tolerance±20%
Lifetime3000hrs@105℃
Capacitance100uF
Ripple Current550mA@100KHz
Pin Spacing2.5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)170mΩ
Height - Seated (Max)11mm
Diameter6.3mm

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece