LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
Econd 120UF400VK300KM product image
  • 120UF400VK300KM thumbnail 1
  • 120UF400VK300KM thumbnail 2
  • 120UF400VK300KM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Econd 120UF400VK300KMRoHS

Manufacturer
EcondAsian Brands
MPN
120UF400VK300KM
LCSC Part #
C46867065
Packaging
Through Hole,D18xL30mm
Customer #
Key Attributes
CAP ALUM 120uF ±20% 400V TH
Datasheetpdf iconEcond 120UF400VK300KM
In-Stock: 729
729 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7305$ 0.6575$ 0.66
10+$ 0.5939$ 0.5346$ 5.35
50+$ 0.5257$ 0.4732$ 23.66
100+$ 0.459$ 0.4131$ 41.31
500+$ 0.4177$ 0.3760$ 188.00
1,000+$ 0.397$ 0.3573$ 357.30
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerEcond
PackagingThrough Hole,D18xL30mm
Tolerance±20%
Voltage Rating400V
Lifetime3000hrs@105℃
Capacitance120uF
Ripple Current570mA@120Hz
Pin Spacing7.5mm
Operating Temperature-25℃~+105℃
Height - Seated (Max)30mm
Diameter18mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece