SCTF SX7M6.780M20F30TNN
| Manufacturer | SCTFAsian Brands |
| MPN | SX7M6.780M20F30TNN |
| LCSC Part # | C46866832 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | XTAL OSC 6.78MHz CMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SCTF | |
| Packaging | SMD7050-4P | |
| Frequency Stability | ±30ppm | |
| Output Type | CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.62V~3.63V | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Current - Supply | 10mA | |
| Frequency | 6.78MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,011
1,011 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6494$ 0.5845 | $ 0.58 |
| 10+ | $ 0.5241$ 0.4717 | $ 4.72 |
| 30+ | $ 0.4606$ 0.4146 | $ 12.44 |
| 100+ | $ 0.3972$ 0.3575 | $ 35.75 |
| 500+ | $ 0.3597$ 0.3238 | $ 161.90 |
| 1,000+ | $ 0.3402$ 0.3062 | $ 306.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SCTF | |
| Packaging | SMD7050-4P | |
| Frequency Stability | ±30ppm | |
| Output Type | CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.62V~3.63V | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Current - Supply | 10mA | |
| Frequency | 6.78MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



