ADI AD9528BCPZ
| Manufacturer | |
| Mfr. Part # | AD9528BCPZ |
| LCSC Part # | C468503 |
| Package | LFCSP-72(10x10) |
| Customer # | |
| Key Attributes | JESD204B Clock Generator with 14 LVDS/HSTL Outputs |
| Description | 3.135V~3.465V 1.25GHz 14 LFCSP-72(10x10) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | ADI | |
| Package | LFCSP-72(10x10) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 168 |
| Sales Unit | Piece |
In-Stock:
242 
242
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 14.3568 | $ 14.36 |
10+ | $ 12.5943 | $ 125.94 |
30+ | $ 10.8334 | $ 325.00 |
100+ | $ 9.933 | $ 993.30 |
Standard Packaging 168/Full
Tray | ||
Better price for more quantity?
$