NXP CLRC66303HNE
| Manufacturer | |
| MPN | CLRC66303HNE |
| LCSC Part # | C468447 |
| Packaging | HVQFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | High-performance ISO/IEC 14443A/B frontend |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | NXP | |
| Packaging | HVQFN-32-EP(5x5) | |
| transmission rate | 106Kbit/s;212Kbit/s;424Kbit/s;848Kbit/s | |
| Features | Built-in antenna driver;Built-in encryption;Data verification;Low power wake-up | |
| Voltage - Supply | 2.5V~5.5V | |
| Frequency | 13.56MHz | |
| agreement | ISO 14443A,ISO 14443B,MIFARE | |
| Interface | I2C,SPI,UART |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,083
3,083 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4146 | $ 3.41 |
| 10+ | $ 2.8971 | $ 28.97 |
| 30+ | $ 2.5895 | $ 77.69 |
| 100+ | $ 2.3177 | $ 231.77 |
| 490+ | $ 2.1728 | $ 1064.67 |
| 980+ | $ 2.1093 | $ 2067.11 |
Standard Packaging490/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
