LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZIISOR XC-IPX-SMA-15 product image
  • XC-IPX-SMA-15 thumbnail 1
  • XC-IPX-SMA-15 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

ZIISOR XC-IPX-SMA-15RoHS

Manufacturer
ZIISORAsian Brands
MPN
XC-IPX-SMA-15
LCSC Part #
C468336
Packaging
-
Customer #
Key Attributes
IPX connector to SMA (SMA male thread with inner hole) patch cord
Datasheetpdf iconZIISOR XC-IPX-SMA-15
In-Stock: 70
70 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7517$ 0.75
10+$ 0.6033$ 6.03
30+$ 0.53$ 15.90
100+$ 0.4566$ 45.66
500+$ 0.4126$ 206.30
1,000+$ 0.3897$ 389.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCable Assemblies/Coaxial Cables (RF) Assemblies
ManufacturerZIISOR
Packaging-
working temperature-40℃~+85℃
impedance50Ω
Frequency3GHz
Input/OutputIPEX to SMA
Line length15cm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

XC-IPX-SMA-15 is an IPX to SMA (external thread, inner hole) adapter cable with an RF cable length of 15 cm.