KNSCHA MMK473J3AD3KN208G0
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | MMK473J3AD3KN208G0 |
| LCSC Part # | C468287 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP FILM 47nF ±5% 1kV TH |
| Description | 47nF Film Capacitor ±5% 1kV Through Hole P=15mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
6,290
6,290
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1248 $ 0.1124 | $ 0.56 |
50+ | $ 0.101 $ 0.0909 | $ 4.55 |
150+ | $ 0.0891 $ 0.0802 | $ 12.03 |
500+ | $ 0.074 $ 0.0666 | $ 33.30 |
2,500+ | $ 0.0669 $ 0.0603 | $ 150.75 |
5,000+ | $ 0.0633 $ 0.0570 | $ 285.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$