LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KNSCHA MMK682J3CD2AJ208G0 product image
  • MMK682J3CD2AJ208G0 thumbnail 1
  • MMK682J3CD2AJ208G0 thumbnail 2
  • MMK682J3CD2AJ208G0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KNSCHA MMK682J3CD2AJ208G0RoHS

Manufacturer
KNSCHAAsian Brands
MPN
MMK682J3CD2AJ208G0
LCSC Part #
C468284
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
CAP FILM 6.8nF ±5% 1.6kV TH
Datasheetpdf iconKNSCHA MMK682J3CD2AJ208G0
In-Stock: 350
350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0878$ 0.44
50+$ 0.0708$ 3.54
150+$ 0.0623$ 9.35
500+$ 0.0492$ 24.60
2,500+$ 0.0441$ 110.25
5,000+$ 0.0416$ 208.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerKNSCHA
PackagingThrough Hole,P=15mm
Capacitance6.8nF
Voltage Rating1.6kV
Operating Temperature-40℃~+105℃
Tolerance±5%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece